DC705E124MA5610 vs DC705C124MA5610 feature comparison

DC705E124MA5610 Kyocera AVX Components

Buy Now Datasheet

DC705C124MA5610 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 120000 µF 120000 µF
Diameter 8.89 mm 8.89 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 2.54 mm 2.54 mm
Insulation Resistance-Min 10000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min 10 °C -55 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare DC705E124MA5610 with alternatives

Compare DC705C124MA5610 with alternatives