DC692A182KA5610 vs DC692A182KA5510 feature comparison

DC692A182KA5610 Kyocera AVX Components

Buy Now Datasheet

DC692A182KA5510 Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
AVX CORP AVX CORP
not_compliant not_compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
SILVER TERMINATION SILVER TERMINATION
1800 µF 1800 µF
8.13 mm 8.13 mm
FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
2.54 mm 2.54 mm
100000 MΩ 100000 MΩ
PANEL MOUNT PANEL MOUNT
1 1
125 °C 125 °C
-55 °C -55 °C
200 V 200 V
1 1

Compare DC692A182KA5610 with alternatives

Compare DC692A182KA5510 with alternatives