DC672A182JA5310
vs
DC692A182KA5610
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
6.59
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2021-01-19
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
SILVER TERMINATION
SILVER TERMINATION
Capacitance
1800 µF
1800 µF
Diameter
6.73 mm
8.13 mm
Filter Type
FEED THROUGH CAPACITOR
FEED THROUGH CAPACITOR
Height
2.54 mm
2.54 mm
Insulation Resistance-Min
100000 MΩ
100000 MΩ
Mounting Type
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
200 V
200 V
Base Number Matches
1
1
Compare DC672A182JA5310 with alternatives
Compare DC692A182KA5610 with alternatives