DC665C223KA5110
vs
DC705A223MA5710
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
SILVER TERMINATION
|
SILVER TERMINATION
|
Capacitance |
22000 µF
|
22000 µF
|
Diameter |
5.97 mm
|
8.89 mm
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
2.54 mm
|
2.54 mm
|
Insulation Resistance-Min |
100000 MΩ
|
100000 MΩ
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DC665C223KA5110 with alternatives
Compare DC705A223MA5710 with alternatives