DC665C222MA5710 Kyocera AVX ComponentsBuy Now Datasheet |
DC665A222JA5610 Kyocera AVX ComponentsBuy Now Datasheet |
Pbfree Code | No | No |
---|---|---|
Rohs Code | No | No |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8504.50.80.00 | 8504.50.80.00 |
Additional Feature | SILVER TERMINATION | SILVER TERMINATION |
Capacitance | 2200 µF | 2200 µF |
Diameter | 5.97 mm | 5.97 mm |
Filter Type | FEED THROUGH CAPACITOR | FEED THROUGH CAPACITOR |
Height | 2.54 mm | 2.54 mm |
Insulation Resistance-Min | 100000 MΩ | 100000 MΩ |
Mounting Type | PANEL MOUNT | PANEL MOUNT |
Number of Functions | 1 | 1 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Rated Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |