DC655A222MA5310
vs
DC655A222MA5710
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
SILVER TERMINATION
|
SILVER TERMINATION
|
Capacitance |
2200 µF
|
2200 µF
|
Diameter |
5.33 mm
|
5.33 mm
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
2.54 mm
|
2.54 mm
|
Insulation Resistance-Min |
100000 MΩ
|
100000 MΩ
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DC655A222MA5310 with alternatives
Compare DC655A222MA5710 with alternatives