DC651C272KA5310 vs DC651A272KA5610 feature comparison

DC651C272KA5310 Kyocera AVX Components

Buy Now Datasheet

DC651A272KA5610 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 2700 µF 2700 µF
Diameter 5.33 mm 5.33 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 2.54 mm 2.54 mm
Insulation Resistance-Min 100000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 100 V 100 V
Base Number Matches 1 1

Compare DC651C272KA5310 with alternatives

Compare DC651A272KA5610 with alternatives