DC635E683MA5406 vs DC635C683KA5306 feature comparison

DC635E683MA5406 Kyocera AVX Components

Buy Now Datasheet

DC635C683KA5306 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 68000 µF 68000 µF
Diameter 3.81 mm 3.81 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1.52 mm 1.52 mm
Insulation Resistance-Min 10000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min 10 °C -55 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare DC635E683MA5406 with alternatives

Compare DC635C683KA5306 with alternatives