DC635A222JA5306 vs DC635C222MA5206 feature comparison

DC635A222JA5306 Kyocera AVX Components

Buy Now Datasheet

DC635C222MA5206 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 2200 µF 2200 µF
Diameter 3.81 mm 3.81 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1.52 mm 1.52 mm
Insulation Resistance-Min 100000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare DC635A222JA5306 with alternatives

Compare DC635C222MA5206 with alternatives