DC37P465,H,G,M,CXLF vs DC37P465,H,G,M,CX feature comparison

DC37P465,H,G,M,CXLF Amphenol Communications Solutions

Buy Now Datasheet

DC37P465,H,G,M,CX Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC ZINC
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare DC37P465,H,G,M,CXLF with alternatives

Compare DC37P465,H,G,M,CX with alternatives