DC261E103MA5306 vs DC691C103MA5410 feature comparison

DC261E103MA5306 Kyocera AVX Components

Buy Now Datasheet

DC691C103MA5410 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 10000 µF 10000 µF
Diameter 3.43 mm 8.13 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1.52 mm 2.54 mm
Insulation Resistance-Min 10000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min 10 °C -55 °C
Rated Voltage 100 V 100 V
Base Number Matches 1 1

Compare DC261E103MA5306 with alternatives

Compare DC691C103MA5410 with alternatives