DC20/20SRWA
vs
DD12HWB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Color |
SUPER BRIGHT RED
|
BRIGHT RED
|
Color@Wavelength |
Red
|
|
Configuration |
SEPARATE, 20 ELEMENTS
|
COMPLEX
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
|
Lens Type |
DIFFUSED WHITE
|
DIFFUSED WHITE
|
Luminous Intensity-Min |
0.009 cd
|
|
Luminous Intensity-Nom |
31.0 mcd
|
1.4 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
20
|
12
|
Number of LEDs in Array |
20
|
|
Number of Terminals |
40
|
21
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
8 mm
|
8 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
700 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5.08 mm
|
4 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-21
|
|
|
|
Compare DC20/20SRWA with alternatives
Compare DD12HWB with alternatives