DC055C275KA5710 vs DC055E275MA5510 feature comparison

DC055C275KA5710 Kyocera AVX Components

Buy Now Datasheet

DC055E275MA5510 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 6.59 6.59
Compliance Temperature Grade Military: -55C to +125C Commercial Extended: +10C to +85C
Candidate List Date 2021-01-19 2021-01-19
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 2700000 µF 2700000 µF
Diameter 12.7 mm 12.7 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 2.54 mm 2.54 mm
Insulation Resistance-Min 100000 MΩ 10000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C 10 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare DC055C275KA5710 with alternatives

Compare DC055E275MA5510 with alternatives