DC055A105MA5510 vs DC055A105MA5310 feature comparison

DC055A105MA5510 Kyocera AVX Components

Buy Now Datasheet

DC055A105MA5310 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 12.7 mm 12.7 mm
Dielectric Material CERAMIC CERAMIC
Length 2.54 mm 2.54 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Feed-Thru Feed-Thru
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Base Number Matches 1 1

Compare DC055A105MA5510 with alternatives

Compare DC055A105MA5310 with alternatives