DC045C334KA5310
vs
XF10ZD0334M
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AVX CORP
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
SILVER TERMINATION
|
|
Capacitance |
330000 µF
|
|
Diameter |
4.83 mm
|
|
Filter Type |
FEED THROUGH CAPACITOR
|
|
Height |
2.54 mm
|
|
Insulation Resistance-Min |
100000 MΩ
|
|
Mounting Type |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Voltage |
50 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare DC045C334KA5310 with alternatives