DC025E564MA5410 vs DC025C564KA5510 feature comparison

DC025E564MA5410 Kyocera AVX Components

Buy Now Datasheet

DC025C564KA5510 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature SILVER TERMINATION SILVER TERMINATION
Capacitance 560000 µF 560000 µF
Diameter 9.4 mm 9.4 mm
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 2.54 mm 2.54 mm
Insulation Resistance-Min 10000 MΩ 100000 MΩ
Mounting Type PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min 10 °C -55 °C
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare DC025E564MA5410 with alternatives

Compare DC025C564KA5510 with alternatives