DC-7G3HWA
vs
DD12HWB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KINGBRIGHT CORP
KINGBRIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-20
ROHS COMPLIANT PACKAGE-21
Reach Compliance Code
unknown
unknown
Color
BRIGHT RED/GREEN
BRIGHT RED
Color@Wavelength
Green/Red
Configuration
SEPARATE, 10 ELEMENTS
COMPLEX
Forward Current-Max
0.025 A
0.03 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED WHITE
DIFFUSED WHITE
Luminous Intensity-Min
0.0008 cd
Luminous Intensity-Nom
4.0/16.0 mcd
1.4 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
10
12
Number of LEDs in Array
10
Number of Terminals
20
21
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
DUAL COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
8 mm
8 mm
Packing Method
TUBE AND BOX
BULK
Peak Wavelength
700/565 nm
700 nm
Shape
RECTANGULAR
RECTANGULAR
Size
5.08 mm
4 mm
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Pitch
7.5 mm
2.54 mm
Base Number Matches
2
2
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Compare DC-7G3HWA with alternatives
Compare DD12HWB with alternatives