DBV13W3S300H00LF vs CBM13W3F70000 feature comparison

DBV13W3S300H00LF Amphenol Communications Solutions

Buy Now Datasheet

CBM13W3F70000 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO YES
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish COPPER TIN ZINC
Shell Material STEEL BRASS/STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No
Additional Feature STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DBV13W3S300H00LF with alternatives

Compare CBM13W3F70000 with alternatives