DBUMY-25PTI
vs
FCN-777P025-G/A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
FUJITSU LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Shell Finish |
ZINC
|
|
Shell Material |
STEEL
|
|
Shell Size |
3/B
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
WITH STRAIN RELIEF
|
Body Breadth |
|
0.493 inch
|
Body Depth |
|
0.517 inch
|
Body Length |
|
2.084 inch
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
30 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insertion Force-Max |
|
5.7824 N
|
Insulation Resistance |
|
1000000000 Ω
|
Manufacturer Series |
|
FCN-777
|
Mounting Option 1 |
|
HOLE .112-.124
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
Reliability |
|
COMMERCIAL
|
Wire Size-Max |
|
28 AWG
|
Wire Size-Min |
|
30 AWG
|
Withdrawl Force-Min |
|
.4448 N
|
|
|
|
Compare DBUMY-25PTI with alternatives