DBTC-17-5L
vs
DBTC-17-5L+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Insertion Loss-Max |
1.6 dB
|
1.6 dB
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
VSWR-Max |
1.3
|
1.6
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Mini-Circuits
|
|
|
|