DBPV25P667HTXLF vs 177DFBH25P1AONVFM2 feature comparison

DBPV25P667HTXLF Amphenol FCi

Buy Now Datasheet

177DFBH25P1AONVFM2 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL CORP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.48 inch 0.488 inch
Body Depth 0.227 inch 0.518 inch
Body Length 2.07 inch 2.083 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.11 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 SCREWLOCKS INSERT
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL
Shell Finish TIN/ZINC CHROMIUM TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Terminal Pitch 2.76 mm

Compare DBPV25P667HTXLF with alternatives

Compare 177DFBH25P1AONVFM2 with alternatives