DBP9104
vs
SW05P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
KNITTER-SWITCH
AUK CONTRACTORS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
KNITTER-SWITCH
Actuator Color
WHITE
BLUE
Actuator Length
0.058 inch
Actuator Material
POLYAMIDE
THERMOPLASTIC
Actuator Type
PIANO
PIANO
Body Breadth
9.398 mm
7.2898 mm
Body Color
BLACK
BLUE
Body Height
6.9088 mm
11.7602 mm
Body Length or Diameter
11.1506 mm
14.224 mm
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Plating
GOLD
GOLD
Housing Material
POLYBUTYLENE TEREPHTHALATE
THERMOPLASTIC
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
THERMOPLASTIC
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Switch Sections
4
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
8
5
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
VERTICAL
VERTICAL
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Length
0.146 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
No
Actuator Angle
30 deg
Additional Feature
TUBE PACKAGING
Center Contact Material
PHOSPHOR BRONZE
Contact Function
ON-OFF
Contact Timing
BREAK-BEFORE-MAKE
End Contact Material
PHOSPHOR BRONZE
Sealing
EPOXY
Terminal Material
PHOSPHOR BRONZE
Compare DBP9104 with alternatives
Compare SW05P with alternatives