DBP9104
vs
NDS-12T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
KNITTER-SWITCH
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
KNITTER-SWITCH
|
|
Actuator Color |
WHITE
|
|
Actuator Length |
0.058 inch
|
0.039 inch
|
Actuator Material |
POLYAMIDE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Actuator Type |
PIANO
|
SLIDE
|
Body Breadth |
9.398 mm
|
10.16 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
6.9088 mm
|
5.9944 mm
|
Body Length or Diameter |
11.1506 mm
|
32.1564 mm
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
500VDC V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
8
|
24
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
MAINTAINED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.146 inch
|
0.118 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RAISED ACTUATOR
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Contact Function |
|
ON-OFF
|
End Contact Material |
|
PHOSPHOR BRONZE
|
Number of Positions |
|
12
|
Sealing |
|
EPOXY
|
Terminal Material |
|
PHOSPHOR BRONZE
|
Washability |
|
SOLVENT
|
|
|
|
Compare DBP9104 with alternatives
Compare NDS-12T with alternatives