DBP9104
vs
DPH-102-EBZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
KNITTER-SWITCH
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
KNITTER-SWITCH
Actuator Color
WHITE
Actuator Length
0.058 inch
0.031 inch
Actuator Material
POLYAMIDE
Actuator Type
PIANO
PIANO
Body Breadth
9.398 mm
8.6106 mm
Body Color
BLACK
Body Height
6.9088 mm
2.7178 mm
Body Length or Diameter
11.1506 mm
6.5024 mm
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VDC V
Electrical Life
2000 Cycle(s)
1000 Cycle(s)
End Contact Plating
GOLD
Housing Material
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
4
2
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Hole Count
8
Solderability
WAVE
MIL-STD
Surface Mount
NO
NO
Switch Action
VERTICAL
VERTICAL
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Length
0.146 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Actuator Angle
Additional Feature
ROHS COMPLIANT
JESD-609 Code
e3
Sealing
EPOXY
Terminal Finish
Tin (Sn)
Compare DBP9104 with alternatives
Compare DPH-102-EBZ with alternatives