DBP9005F
vs
78RB12
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
KNITTER-SWITCH
|
GRAYHILL INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
WHITE
|
|
Actuator Length |
0.013 inch
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
PIANO
|
SLIDE
|
Body Breadth |
9.398 mm
|
9.65 mm
|
Body Color |
BLACK
|
|
Body Height |
6.9088 mm
|
6.22 mm
|
Body Length or Diameter |
13.6906 mm
|
32.5 mm
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.025 A
|
0.15 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
.15A@30VDC
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
30 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
2000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYAMIDE
|
THERMOPLASTIC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
5
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
10
|
24
|
Solderability |
WAVE
|
HAND
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.146 inch
|
0.136 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Additional Feature |
|
TUBE PACKAGING
|
Center Contact Material |
|
BRASS
|
Contact Function |
|
ON-OFF
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
End Contact Material |
|
COPPER ALLOY
|
Number of Positions |
|
12
|
Packing Method |
|
TAPE AND REEL
|
Terminal Material |
|
COPPER ALLOY
|
Washability |
|
SOLVENT
|
|
|
|
Compare DBP9005F with alternatives
Compare 78RB12 with alternatives