DBO5W5P700G30LF
vs
DBO5W5P700G30LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P5
S0P5
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Resistance
7.3 mΩ
7.3 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Option 1
#4-40
#4-40
Mounting Option 2
THREADED INSERT
THREADED INSERT
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Shell Finish
COPPER NICKEL TIN
COPPER NICKEL TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.142 inch
0.142 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pin Count
5W5
Samacsys Manufacturer
Amphenol Communications Solutions
Compare DBO5W5P700G30LF with alternatives
Compare DBO5W5P700G30LF with alternatives