DBMY25SSNMB-K52 vs 617-J-25-S-CF-2-21 feature comparison

DBMY25SSNMB-K52 ITT Interconnect Solutions

Buy Now Datasheet

617-J-25-S-CF-2-21 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.186 inch 0.59 inch
Body Length 2.088 inch 2.091 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch .109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING THREADED
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Wire Size-Max 20 AWG
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature EMI/RFI SHIELDED TYPE
Board Mounting Option #4-40 THD HOLE
Contact Finish Mating GOLD FLASH (15) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.77 mm
UL Flammability Code 94V-0

Compare DBMY25SSNMB-K52 with alternatives

Compare 617-J-25-S-CF-2-21 with alternatives