DBMY25PNMBZFR163 vs L17DBFRCA25P feature comparison

DBMY25PNMBZFR163 ITT Interconnect Solutions

Buy Now Datasheet

L17DBFRCA25P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.158 inch 0.456 inch
Body Length 2.08 inch 2.09 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING SCREWLOCKS
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish TIN NICKEL
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER IDC
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-C-24308
Contact Finish Mating GOLD FLASH
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material BRASS
JESD-609 Code e3

Compare DBMY25PNMBZFR163 with alternatives

Compare L17DBFRCA25P with alternatives