DBMY25PNMBFFR163 vs 617-A-25-P-BF-0-20 feature comparison

DBMY25PNMBFFR163 ITT Interconnect Solutions

Buy Now Datasheet

617-A-25-P-BF-0-20 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.158 inch 0.59 inch
Body Length 2.08 inch 2.091 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch .109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 HOLE .12
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature EMI/RFI SHIELDED TYPE
Board Mounting Option HOLE .120
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e0
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED

Compare DBMY25PNMBFFR163 with alternatives

Compare 617-A-25-P-BF-0-20 with alternatives