DBMY-25PH vs 15-0510 feature comparison

DBMY-25PH Cinch Connectivity Solutions

Buy Now Datasheet

15-0510 Rapid Electronics Limited

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS RAPID ELECTRONICS LTD
Reach Compliance Code compliant unknown
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Shell Finish ZINC
Shell Material STEEL
Shell Size 3/B
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes

Compare DBMY-25PH with alternatives

Compare 15-0510 with alternatives