DBMS17W2S443 vs DBME17W2SNMBF179FR163 feature comparison

DBMS17W2S443 Amphenol FCi

Buy Now Datasheet

DBME17W2SNMBF179FR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts YES YES
Option GENERAL PURPOSE
Shell Finish CADMIUM TIN
Shell Material STEEL COPPER ALLOY
Shell Size 3/B 3/B
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL

Compare DBMS17W2S443 with alternatives

Compare DBME17W2SNMBF179FR163 with alternatives