DBMO17W2S400
vs
L77TWB17W2SEP2SV4RRM6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mixed Contacts
YES
YES
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
17
17
UL Flammability Code
94V-0
Base Number Matches
2
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL C24308, SHIELDED
Contact Finish Mating
GOLD (16) OVER NICKEL (79)
Contact Finish Termination
Tin (Sn)
Contact Material
BRONZE
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Compare DBMO17W2S400 with alternatives
Compare L77TWB17W2SEP2SV4RRM6 with alternatives