DBMN25P365NTXLF
vs
77DBG25P1BUNVF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL CORP
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.48 inch
|
0.488 inch
|
Body Depth |
0.165 inch
|
0.53 inch
|
Body Length |
2.07 inch
|
2.083 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
7.3 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.11 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M3
|
M3
|
Mounting Option 2 |
THREADED
|
INSERT
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.84 mm
|
2.84 mm
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Reference Standard |
UL
|
|
Shell Finish |
TIN/ZINC CHROMIUM
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Pitch |
2.76 mm
|
2.76 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
STANDARD: MIL-C-24308
|
Body/Shell Style |
|
RECEPTACLE
|
|
|
|
Compare DBMN25P365NTXLF with alternatives
Compare 77DBG25P1BUNVF with alternatives