DBMN21H1PNK87 vs CBD21W1M35000X feature comparison

DBMN21H1PNK87 ITT Interconnect Solutions

Buy Now Datasheet

CBD21W1M35000X Amphenol Positronic

Buy Now Datasheet
Active Active
ITT CANNON POSITRONIC INDUSTRIES INC
compliant unknown
3 Days
SHIELDED STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
MALE MALE
NO NO
NO NO
NO NO
NO YES
POLYESTER GLASS FILLED POLYESTER
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
BOARD AND PANEL BOARD
TIN TIN
STEEL BRASS/STEEL
3/B 3/B
SOLDER SOLDER
21 21
94V-0 94V-0
1 1
No
No
SPLIT BOARD LOCK
0.494 inch
0.25 inch
2.088 inch
S20P1
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
COPPER ALLOY
MIXED
RND PIN-SKT
e4
HOLE 0.028
LOCKING
STRAIGHT
ONE
2
2
GENERAL PURPOSE
MIXED
2.84 mm
7.5 A
2.77 mm

Compare DBMN21H1PNK87 with alternatives

Compare CBD21W1M35000X with alternatives