DBMF25S432NTLF vs DBPN25S464TLF feature comparison

DBMF25S432NTLF Amphenol Communications Solutions

Buy Now Datasheet

DBPN25S464TLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.48 inch 0.48 inch
Body Depth 0.225 inch 0.225 inch
Body Length 2.07 inch 2.07 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 7.3 mΩ 7.3 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 M3
Mounting Option 2 LOCKING THREADED
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish TIN/ZINC CHROMIUM TIN/ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare DBMF25S432NTLF with alternatives

Compare DBPN25S464TLF with alternatives