DBMF25S364HTLF vs SND25S36S500G feature comparison

DBMF25S364HTLF Amphenol Communications Solutions

Buy Now Datasheet

SND25S36S500G Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.48 inch 0.494 inch
Body Depth 0.165 inch 0.225 inch
Body Length 2.07 inch 2.08 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (50) OVER COPPER
Contact Finish Termination GOLD FLASH GOLD (50) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING RIVET
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL
Shell Finish TIN/ZINC CHROMIUM GOLD
Shell Material STEEL BRASS
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-DTL-24308
Board Mounting Option SPLIT BOARD LOCK

Compare DBMF25S364HTLF with alternatives

Compare SND25S36S500G with alternatives