DBME25PNMBFR163 vs PDI-25S-5H feature comparison

DBME25PNMBFR163 ITT Interconnect Solutions

Buy Now Datasheet

PDI-25S-5H Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.186 inch 0.339 inch
Body Length 2.088 inch 2.091 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING THREADED RIVET
Mounting Type PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature HOLE
Board Mounting Option HOLE .126
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BRASS
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 3000000000 Ω
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Plating Thickness FLASH inch
Reference Standard UL, CSA
Terminal Length 0.138 inch
Terminal Pitch 2.77 mm

Compare DBME25PNMBFR163 with alternatives

Compare PDI-25S-5H with alternatives