DBME17W2SNMBF179FR163 vs L77TWB17W2SP2SYRM54 feature comparison

DBME17W2SNMBF179FR163 ITT Interconnect Solutions

Buy Now Datasheet

L77TWB17W2SP2SYRM54 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC POLYETHYLENE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 17 17
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL C24308, SHIELDED
Contact Finish Mating GOLD (16) OVER NICKEL (79)
Contact Finish Termination Tin (Sn)
Contact Material BRONZE
JESD-609 Code e3
Option GENERAL PURPOSE

Compare DBME17W2SNMBF179FR163 with alternatives

Compare L77TWB17W2SP2SYRM54 with alternatives