DBME17W2SNMBF179FR163 vs DBMF17W2S400 feature comparison

DBME17W2SNMBF179FR163 ITT Interconnect Solutions

Buy Now Datasheet

DBMF17W2S400 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON FCI
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL
Shell Finish TIN CADMIUM
Shell Material COPPER ALLOY STEEL
Shell Size 3/B 3/B
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 17 17
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Option GENERAL PURPOSE

Compare DBME17W2SNMBF179FR163 with alternatives

Compare DBMF17W2S400 with alternatives