DBMAM-25PFOTI
vs
L717DFB25P1BPN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Termination
GOLD
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Shell Finish
ZINC
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
CRIMP AND POKE
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
STANDARD: MIL C24308
Contact Finish Mating
GOLD (3) OVER NICKEL
Contact Material
BRASS
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare DBMAM-25PFOTI with alternatives
Compare L717DFB25P1BPN with alternatives