DBMA-25PFO vs DBUY-25P-FO feature comparison

DBMA-25PFO Cinch Connectivity Solutions

Buy Now Datasheet

DBUY-25P-FO Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTORS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT SPECIFIED
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Manufacturer Series DBMA
Mixed Contacts NO NO
Shell Finish ZINC ZINC
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type CRIMP AND POKE CRIMP
Total Number of Contacts 25 25
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature COMPATIBLE CONTACTS: 030-1952-000; 030-1952-030; BCL-1964-20P; D110238-034, PANEL MOUNTABLE
Body Breadth 0.494 inch
Body Depth 0.375 inch
Body Length 2.088 inch
Contact Design STRIP OR LOOSE
Contact Pattern STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 HOLE .087-.098
Mounting Option 2 DUAL FLOAT BUSHING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min .1946 N

Compare DBMA-25PFO with alternatives

Compare DBUY-25P-FO with alternatives