DBM25SNMBAFR163
vs
617-C-25-S-BF-4-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
Body Breadth
0.494 inch
0.492 inch
Body Depth
0.395 inch
0.59 inch
Body Length
2.08 inch
2.091 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
SCREWLOCKS
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
TIN
Shell Material
COPPER ALLOY
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.76 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
EMI/RFI SHIELDED TYPE
Board Mounting Option
BOARD LOCK
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
COPPER ALLOY
JESD-609 Code
e0
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
Compare DBM25SNMBAFR163 with alternatives
Compare 617-C-25-S-BF-4-20 with alternatives