DBM25SLNMC vs DBME-25ST feature comparison

DBM25SLNMC ITT Interconnect Solutions

Buy Now Datasheet

DBME-25ST Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-24308
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.395 inch
Body Length 2.08 inch 2.088 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING CLINCH NUT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A 5 A
Shell Finish CHROMATE TIN
Shell Material BRASS STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +125C
Qualifications UL
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Resistance 2.7 mΩ
Dielectric Withstanding Voltage 1250VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 20u inch
Reference Standard UL
Terminal Length 0.077 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Compare DBM25SLNMC with alternatives

Compare DBME-25ST with alternatives