DBM25PNMBFFR163
vs
FCC17-B25PA-4N0G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.395 inch
0.489 inch
Body Length
2.08 inch
2.088 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.11 inch
Mating Contact Row Spacing
0.112 inch
0.11 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
#4-40
Mounting Option 2
LOCKING
THREADED
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
TIN
Shell Material
COPPER ALLOY
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.76 mm
2.74 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Board Mounting Option
SPLIT BOARD LOCK
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
TIN LEAD
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e0
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
Compare DBM25PNMBFFR163 with alternatives
Compare FCC17-B25PA-4N0G with alternatives