DBM25P332N
vs
777D-B25-P-ST-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL CORP
Pin Count
25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol Communications Solutions
Body Breadth
0.479 inch
0.662 inch
Body Depth
0.165 inch
0.382 inch
Body Length
2.07 inch
2.083 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
GOLD
Contact Finish Termination
GOLD (50) OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
7.3 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.11 inch
Mating Contact Row Spacing
0.112 inch
0.11 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
Shell Finish
CADMIUM
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.181 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
SCREW
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
3
4
Compare DBM25P332N with alternatives
Compare 777D-B25-P-ST-1 with alternatives