DBM-25P-M-NMBK52 vs DBM-17W2S-NMBK52 feature comparison

DBM-25P-M-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet

DBM-17W2S-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.235 inch
Body Length 2.08 inch 2.088 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 55 mΩ 55 mΩ
Contact Style RND PIN-SKT HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO YES
Mounting Option 1 HOLE .12 HOLE .112-.124
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 7.5 A 5 A
Shell Finish CHROMATE CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.158 inch
Terminal Pitch 2.76 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 17
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 37 Weeks
Additional Feature NON-MAGNETIC
Contact Arrangement S15C2
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 1000VAC V
Reference Standard UL

Compare DBM-25P-M-NMBK52 with alternatives

Compare DBM-17W2S-NMBK52 with alternatives