DBLS201G vs DI200 feature comparison

DBLS201G Taiwan Semiconductor

Buy Now Datasheet

DI200 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G4 ROHS COMPLIANT, PLASTIC, DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.1 V
JESD-30 Code R-PDSO-G4 R-PDIP-T4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 8 7
Part Package Code DIP
Pin Count 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DBLS201G with alternatives

Compare DI200 with alternatives