DBE25SA191A197 vs L77TSBG25SOL2RM5C309 feature comparison

DBE25SA191A197 ITT Interconnect Solutions

Buy Now Datasheet

L77TSBG25SOL2RM5C309 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.196 inch 0.237 inch
Body Length 2.08 inch 2.09 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.11 inch
Mating Contact Row Spacing 0.112 inch 0.11 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 M3
Mounting Option 2 CLINCH NUT THREADED INSERT
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish TIN NICKEL/TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-C-24308
Board Mounting Option SPLIT BOARD LOCK
Contact Finish Mating GOLD FLASH
Contact Finish Termination Gold Flash (Au)
Contact Material COPPER ALLOY
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.77 mm

Compare DBE25SA191A197 with alternatives

Compare L77TSBG25SOL2RM5C309 with alternatives