DB4
vs
HT-40R93
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FORWARD INTERNATIONAL ELECTRONICS LTD
|
TECCOR ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Breakover Voltage-Max |
45 V
|
45 V
|
Breakover Voltage-Min |
35 V
|
35 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Package Style |
LONG FORM
|
LONG FORM
|
Surface Mount |
NO
|
YES
|
Trigger Device Type |
DIAC
|
DIAC
|
Base Number Matches |
22
|
1
|
Part Package Code |
|
DO-35
|
Package Description |
|
LONG FORM, O-LALF-G2
|
Pin Count |
|
2
|
HTS Code |
|
8541.30.00.80
|
JESD-30 Code |
|
O-LALF-G2
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare HT-40R93 with alternatives