DB3502PT
vs
GBPC35-02-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DIOTEC ELECTRONICS CORP
TAIWAN SEMICONDUCTOR CO LTD
Package Description
S-PUFM-D4
ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
200 V
200 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-D4
S-PUFM-W4
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-50 °C
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel (Ni)
Compare DB3502PT with alternatives
Compare GBPC35-02-W with alternatives